Infineon, Thyristor 1.6 kV, 2.78 kA 250 mA 34 kA 1.3 V

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
260-1223
Mfr. Part No.:
T1700N16H75VTXPSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Rated Average On-State Current Irms

2.78kA

Product Type

Thyristor

Thyristor Type

PCT

Package Type

BG-T7526K-1

Repetitive Peak Reverse Voltage VDRM

1.6kV

Surge Current Rating

34kA

Maximum Gate Trigger Current Igt

250mA

Maximum Holding Current Ih

500mA

Maximum Gate Trigger Voltage Vgt

2V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

135°C

Standards/Approvals

No

Series

T1700N16H75

Peak On-State Voltage

1.3V

Automotive Standard

No

The Infineon Phase Control Thyristor has high DC blocking stability and high surge current capability.

Used in medium voltage converters and rectifier for drives applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy