IXYS, Thyristor 1.6 kV, 31 A 65 mA 320 A 1.6 V
- RS Stock No.:
- 920-0795
- Mfr. Part No.:
- CS30-16IO1
- Brand:
- IXYS
This image is representative of the product range
Add 60 more to save $9.84
View bulk pricing optionsSubtotal (1 tube of 30 units)*
$215.79
(exc. GST)
$237.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 120 unit(s) shipping from 23 November 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 30 - 30 | $7.193 | $215.79 | - |
| 60 - 90 | $7.029 | $210.87 | $9.84 |
| 120 + | $6.905 | $207.15 | $34.56 |
*price indicative
- RS Stock No.:
- 920-0795
- Mfr. Part No.:
- CS30-16IO1
- Brand:
- IXYS
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Rated Average On-State Current Irms | 31A | |
| Product Type | Thyristor | |
| Thyristor Type | SCR | |
| Package Type | TO-247 | |
| Repetitive Peak Reverse Voltage VDRM | 1.6kV | |
| Surge Current Rating | 320A | |
| Mount Type | Through Hole | |
| Maximum Gate Trigger Current Igt | 65mA | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Holding Current Ih | 100mA | |
| Maximum Gate Trigger Voltage Vgt | 1V | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Peak On-State Voltage | 1.6V | |
| Repetitive Peak Off-State Current | 2mA | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Rated Average On-State Current Irms 31A | ||
Product Type Thyristor | ||
Thyristor Type SCR | ||
Package Type TO-247 | ||
Repetitive Peak Reverse Voltage VDRM 1.6kV | ||
Surge Current Rating 320A | ||
Mount Type Through Hole | ||
Maximum Gate Trigger Current Igt 65mA | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Holding Current Ih 100mA | ||
Maximum Gate Trigger Voltage Vgt 1V | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Peak On-State Voltage 1.6V | ||
Repetitive Peak Off-State Current 2mA | ||
