Yahata Neji Iron Metric Thumb Screw, Chrome Plated Finish, 15 mm

Subtotal (1 bag of 4 units)*

$4.73

(exc. GST)

$5.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$4.73$1.183

*price indicative

RS Stock No.:
254-2562
Mfr. Part No.:
Plastic screws NO.3 5X15
Brand:
Yahata Neji
Find similar products by selecting one or more attributes.
Select all

Brand

Yahata Neji

Head Shape

Round Knurled

Product Type

Thumb Screw

Thread

Metric

Thread Length

15mm

Thread Size

M5

Material

Iron

Finish

Chrome Plated

Standards/Approvals

No

COO (Country of Origin):
JP
The Yahata Neji plastic screw is a metal screw integrally molded into the resin head and it has trivalent chromate plating. It is used for tightening parts where you want to repeatedly remove screws by hand without using tools.

Non-slip serrations on the outer circumference of the head It's attached

Resin part made from resin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy