Pink Button Tactile Switch, SPST 50 mA @ 12 V dc 5mm Through Hole
- RS Stock No.:
- 785-6324
- Mfr. Part No.:
- 430456085736
- Brand:
- Wurth Elektronik
67 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
Was $0.94
You pay
$0.89
(exc. GST)
$0.98
(inc. GST)
Units | Per unit |
---|---|
1 - 24 | $0.89 |
25 - 49 | $0.87 |
50 - 99 | $0.86 |
100 - 499 | $0.85 |
500 + | $0.70 |
- RS Stock No.:
- 785-6324
- Mfr. Part No.:
- 430456085736
- Brand:
- Wurth Elektronik
Related links
- Pink Button Tactile Switch, SPST 50 mA @ 12 V dc 0.8mm Through Hole
- Pink Button Tactile Switch, SPST 50 mA @ 12 V dc 3.8mm Through Hole
- White Button Tactile Switch, SPST 50 mA @ 12 V dc 5mm Through Hole
- Black Button Tactile Switch, SPST 50 mA @ 12 V dc 5mm Through Hole
- Pink Button Tactile Switch 50 mA @ 12 V dc 2.3mm
- White Button Tactile Switch, SPST 50 mA @ 12 V dc 5mm Surface Mount
- Pink Tactile Switch, SPST 50 mA @ 12 V dc
- Pink Tactile Switch, SPST 50 mA @ 12 V dc 0.6mm Through Hole