Yahata Neji ABS, Steel Metric Thumb Screw, Chrome Plated Finish, 15 mm

Subtotal (1 bag of 4 units)*

$4.58

(exc. GST)

$5.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$4.58$1.145

*price indicative

RS Stock No.:
254-2570
Mfr. Part No.:
Thumb screws NO.2 4X15
Brand:
Yahata Neji
Find similar products by selecting one or more attributes.
Select all

Brand

Yahata Neji

Head Shape

Round Knurled

Thread

Metric

Product Type

Thumb Screw

Thread Length

15mm

Thread Size

M4

Material

ABS, Steel

Finish

Chrome Plated

Standards/Approvals

No

COO (Country of Origin):
JP
The Yahata Neji thumb screw's screw part is made of steel and has been plated with trivalent chromate. It is used for tightening parts where you want to repeatedly remove screws by hand without using tools.

Improved corrosion resistance

The resin part is made of ABS resin

  • RS Stock No. 2542542
  • Mfr. Part No. Coin screws NO.1 4X15
1 Bag of 4
$9.91
  • RS Stock No. 2542547
  • Mfr. Part No. Nylon Wing screws NO.1 4X15
1 Bag of 2
$7.44
  • RS Stock No. 2542549
  • Mfr. Part No. Nylon Wing screws NO.2 5X15
1 Bag of 2
$10.73
  • RS Stock No. 2542571
  • Mfr. Part No. Thumb screws NO.2 4X8
1 Bag of 4
$5.11

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy