Yahata Neji, M3 Nylon, Steel Thumb Screw, Chrome Plated Finish, 6mm
- RS Stock No.:
- 254-2538
- Mfr. Part No.:
- Coin screws NO.1 3X6
- Brand:
- Yahata Neji
Subtotal (1 bag of 4 units)*
$9.62
(exc. GST)
$10.58
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $9.62 | $2.405 |
*price indicative
- RS Stock No.:
- 254-2538
- Mfr. Part No.:
- Coin screws NO.1 3X6
- Brand:
- Yahata Neji
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yahata Neji | |
| Head Shape | Round Knurled | |
| Thread Length | 6mm | |
| Thread Size Metric | M3 | |
| Material | Nylon, Steel | |
| Finish | Chrome Plated | |
| Select all | ||
|---|---|---|
Brand Yahata Neji | ||
Head Shape Round Knurled | ||
Thread Length 6mm | ||
Thread Size Metric M3 | ||
Material Nylon, Steel | ||
Finish Chrome Plated | ||
- COO (Country of Origin):
- JP
The Yahata Neji coin screw's screw part is made of steel and is plated with trivalent chromate (light bluish tint) to improve corrosion resistance. It is used for tightening parts where you want to repeatedly remove screws by hand without using tools.
Resin part made from nylon 6
