Arcol Ohmite 10mΩ Fixed Resistor 5W ±1% 15FR010E
- RS Stock No.:
- 172-2230
- Mfr. Part No.:
- 15FR010E
- Brand:
- Arcol Ohmite
95 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 100)
$3.337
(exc. GST)
$3.671
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
100 - 400 | $3.337 | $333.70 |
500 + | $3.003 | $300.30 |
*price indicative
- RS Stock No.:
- 172-2230
- Mfr. Part No.:
- 15FR010E
- Brand:
- Arcol Ohmite
Related links
- Arcol Ohmite 10mΩ Fixed Resistor 5W ±1% 15FR010E
- Arcol Ohmite Fixed Resistor 5W ±1% 15FR200E
- Arcol Ohmite 25mΩ Fixed Resistor 5W ±1% 15FR025E
- Arcol Ohmite 50mΩ Fixed Resistor 5W ±1% 15FR050E
- Arcol Ohmite 250mΩ Fixed Resistor 5W ±1% 15FR250E
- Arcol Ohmite 150mΩ Fixed Resistor 5W ±1% 15FR150E
- Arcol Ohmite 5mΩ Fixed Resistor 5W ±1% 15FR005E
- Arcol Ohmite 200mΩ Fixed Resistor 5W ±1% 15FR200E