Arcol Ohmite 10mΩ Fixed Resistor 5W ±1% 15FR010E
- RS Stock No.:
- 124-9291
- Mfr. Part No.:
- 15FR010E
- Brand:
- Arcol Ohmite
25 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 5)
$4.54
(exc. GST)
$4.99
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
5 - 20 | $4.54 | $22.70 |
25 - 45 | $4.404 | $22.02 |
50 - 120 | $4.27 | $21.35 |
125 - 245 | $4.142 | $20.71 |
250 + | $4.016 | $20.08 |
*price indicative
- RS Stock No.:
- 124-9291
- Mfr. Part No.:
- 15FR010E
- Brand:
- Arcol Ohmite
Related links
- Arcol Ohmite 10mΩ Fixed Resistor 5W ±1% 15FR010E
- Arcol Ohmite Fixed Resistor 5W ±1% 15FR200E
- Arcol Ohmite 25mΩ Fixed Resistor 5W ±1% 15FR025E
- Arcol Ohmite 50mΩ Fixed Resistor 5W ±1% 15FR050E
- Arcol Ohmite 250mΩ Fixed Resistor 5W ±1% 15FR250E
- Arcol Ohmite 150mΩ Fixed Resistor 5W ±1% 15FR150E
- Arcol Ohmite 5mΩ Fixed Resistor 5W ±1% 15FR005E
- Arcol Ohmite 200mΩ Fixed Resistor 5W ±1% 15FR200E