Arcol Ohmite 150mΩ Fixed Resistor 5W ±1% 15FR150E
- RS Stock No.:
- 124-9296
- Mfr. Part No.:
- 15FR150E
- Brand:
- Arcol Ohmite
85 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 5)
$2.88
(exc. GST)
$3.17
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
5 + | $2.88 | $14.40 |
*price indicative
- RS Stock No.:
- 124-9296
- Mfr. Part No.:
- 15FR150E
- Brand:
- Arcol Ohmite
Related links
- Arcol Ohmite Fixed Resistor 5W ±1% 15FR200E
- Arcol Ohmite 25mΩ Fixed Resistor 5W ±1% 15FR025E
- Arcol Ohmite 50mΩ Fixed Resistor 5W ±1% 15FR050E
- Arcol Ohmite 250mΩ Fixed Resistor 5W ±1% 15FR250E
- Arcol Ohmite 10mΩ Fixed Resistor 5W ±1% 15FR010E
- Arcol Ohmite 200mΩ Fixed Resistor 5W ±1% 15FR200E
- Arcol Ohmite 100mΩ Fixed Resistor 5W ±1% 15FR100E
- Arcol Ohmite 5mΩ Fixed Resistor 5W ±1% 15FR005E