- RS Stock No.:
- 487-9197
- Mfr. Part No.:
- MSR-5 R02 F
- Brand:
- Arcol
80 In Global stock for delivery within 5 working day(s)
65 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$6.83
(exc. GST)
$7.51
(inc. GST)
Units | Per unit | Per Pack* |
5 - 60 | $6.83 | $34.15 |
65 - 120 | $6.716 | $33.58 |
125 + | $6.582 | $32.91 |
*price indicative |
- RS Stock No.:
- 487-9197
- Mfr. Part No.:
- MSR-5 R02 F
- Brand:
- Arcol
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
MSR-5 Series
Designed for applications such as current sensing shunts, feedback and/or pulse detection, and offering a rugged alternative to encapsulated designs
Very low ohmic value matched by low tolerance
Inductance less than 10nH
Inherently flameproof
Low TCR: ±20ppm/°C
Inductance less than 10nH
Inherently flameproof
Low TCR: ±20ppm/°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 20mΩ |
Power Rating | 5W |
Tolerance | ±1% |
Series | MSR-5 |
Temperature Coefficient | ±20ppm/°C |
Lead Pitch | 20.32mm |
Related links
- Cable Knives
- Connector Tool Kits
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Arcol 20mΩ Metal Strip Resistor 5W ±1% MSR-5 R02 F
- Arcol 10mΩ Metal Film Fixed Resistor 5W ±1% MSR-5 R01 F
- Arcol 20mΩ Metal Film Fixed Resistor 3W ±1% MSR-3 R02 F
- Arcol 20mΩ Metal Film Fixed Resistor 1W ±1% MSR-1 R02 F