Arcol Ohmite 400Ω Wire Wound Resistor 1W ±1% 41F400E
- RS Stock No.:
- 172-2222
- Mfr. Part No.:
- 41F400E
- Brand:
- Arcol Ohmite
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 100)
$3.114
(exc. GST)
$3.425
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
100 - 400 | $3.114 | $311.40 |
500 + | $2.802 | $280.20 |
*price indicative
- RS Stock No.:
- 172-2222
- Mfr. Part No.:
- 41F400E
- Brand:
- Arcol Ohmite
Related links
- Arcol Ohmite 400Ω Wire Wound Resistor 1W ±1% 41F400E
- Arcol Ohmite 1Ω Wire Wound Resistor 1W ±1% 41F1R0E
- Arcol Ohmite 100mΩ Wire Wound Resistor 1W ±1% 41FR10E
- Arcol Ohmite 500mΩ Wire Wound Resistor 1W ±1% 41FR50E
- Arcol Ohmite 100Ω Wire Wound Resistor 1W ±1% 41F100E
- Vishay 100mΩ Wire Wound Resistor 1W ±1% RLP01R1000FS14
- Vishay 100Ω Wire Wound Resistor 1W ±1% RLP01100R0FS14
- Vishay 10mΩ Wire Wound Resistor 1W ±1% LVR01R0100FE12