Arcol Ohmite 500mΩ Wire Wound Resistor 1W ±1% 41FR50E
- RS Stock No.:
- 124-9321
- Mfr. Part No.:
- 41FR50E
- Brand:
- Arcol Ohmite
215 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 5)
$5.228
(exc. GST)
$5.751
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
5 - 45 | $5.228 | $26.14 |
50 - 120 | $5.08 | $25.40 |
125 - 245 | $4.872 | $24.36 |
250 + | $4.738 | $23.69 |
*price indicative
- RS Stock No.:
- 124-9321
- Mfr. Part No.:
- 41FR50E
- Brand:
- Arcol Ohmite
Related links
- Arcol Ohmite 1Ω Wire Wound Resistor 1W ±1% 41F1R0E
- Arcol Ohmite 100mΩ Wire Wound Resistor 1W ±1% 41FR10E
- Arcol Ohmite 400Ω Wire Wound Resistor 1W ±1% 41F400E
- Arcol Ohmite 100Ω Wire Wound Resistor 1W ±1% 41F100E
- Vishay 100mΩ Wire Wound Resistor 1W ±1% RLP01R1000FS14
- Vishay 100Ω Wire Wound Resistor 1W ±1% RLP01100R0FS14
- Vishay 10mΩ Wire Wound Resistor 1W ±1% LVR01R0100FE12
- Vishay 470Ω Wire Wound Resistor 1W ±1% RLP01470R0FS14