Vishay 1Ω Wire Wound Resistor 1W ±1% RS01A1R000FE12
- RS Stock No.:
- 850-6723
- Mfr. Part No.:
- RS01A1R000FE12
- Brand:
- Vishay
410 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$3.17
(exc. GST)
$3.49
(inc. GST)
Units | Per unit |
---|---|
1 - 49 | $3.17 |
50 - 99 | $3.12 |
100 - 249 | $3.01 |
250 + | $2.82 |
Related links
- Vishay 100mΩ Wire Wound Resistor 1W ±1% RLP01R1000FS14
- Vishay 100Ω Wire Wound Resistor 1W ±1% RLP01100R0FS14
- Vishay 10mΩ Wire Wound Resistor 1W ±1% LVR01R0100FE12
- Arcol Ohmite 1Ω Wire Wound Resistor 1W ±1% 41F1R0E
- Vishay 470Ω Wire Wound Resistor 1W ±1% RLP01470R0FS14
- Vishay 10Ω Wire Wound Resistor 1W ±1% RLP0110R00FS14
- Vishay 100mΩ Wire Wound Resistor 1W ±1% RS01AR1000FE12
- Vishay 5Ω Wire Wound Resistor 1W ±1% RS01A5R000FE12