Arcol Ohmite 1Ω Wire Wound Resistor 1W ±1% 41F1R0E
- RS Stock No.:
- 124-9318
- Mfr. Part No.:
- 41F1R0E
- Brand:
- Arcol Ohmite
35 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 5)
$4.714
(exc. GST)
$5.185
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
5 - 20 | $4.714 | $23.57 |
25 - 45 | $4.572 | $22.86 |
50 - 120 | $4.434 | $22.17 |
125 - 245 | $4.302 | $21.51 |
250 + | $4.174 | $20.87 |
*price indicative
- RS Stock No.:
- 124-9318
- Mfr. Part No.:
- 41F1R0E
- Brand:
- Arcol Ohmite
Related links
- Arcol Ohmite 1Ω Wire Wound Resistor 1W ±1% 41F1R0E
- Arcol Ohmite 100mΩ Wire Wound Resistor 1W ±1% 41FR10E
- Arcol Ohmite 400Ω Wire Wound Resistor 1W ±1% 41F400E
- Arcol Ohmite 500mΩ Wire Wound Resistor 1W ±1% 41FR50E
- Arcol Ohmite 100Ω Wire Wound Resistor 1W ±1% 41F100E
- Vishay 100mΩ Wire Wound Resistor 1W ±1% RLP01R1000FS14
- Vishay 100Ω Wire Wound Resistor 1W ±1% RLP01100R0FS14
- Vishay 10mΩ Wire Wound Resistor 1W ±1% LVR01R0100FE12