Vishay 10mΩ Wire Wound Resistor 1W ±1% LVR01R0100FE12
- RS Stock No.:
- 850-6565
- Mfr. Part No.:
- LVR01R0100FE12
- Brand:
- Vishay
19 In AU stock for next working day delivery
32 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
Was $7.91
You pay
$6.72
(exc. GST)
$7.39
(inc. GST)
Units | Per unit |
---|---|
1 + | $6.72 |
Related links
- Vishay 100mΩ Wire Wound Resistor 1W ±1% RLP01R1000FS14
- Vishay 100Ω Wire Wound Resistor 1W ±1% RLP01100R0FS14
- Arcol Ohmite 1Ω Wire Wound Resistor 1W ±1% 41F1R0E
- Vishay 470Ω Wire Wound Resistor 1W ±1% RLP01470R0FS14
- Vishay 1Ω Wire Wound Resistor 1W ±1% RS01A1R000FE12
- Vishay 10Ω Wire Wound Resistor 1W ±1% RLP0110R00FS14
- Vishay 100mΩ Wire Wound Resistor 1W ±1% RS01AR1000FE12
- Vishay 5Ω Wire Wound Resistor 1W ±1% RS01A5R000FE12