Arcol Ohmite 400Ω Wire Wound Resistor 1W ±1% 41F400E
- RS Stock No.:
- 124-9319
- Mfr. Part No.:
- 41F400E
- Brand:
- Arcol Ohmite
210 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 5)
$4.442
(exc. GST)
$4.886
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
5 - 20 | $4.442 | $22.21 |
25 - 45 | $4.332 | $21.66 |
50 - 120 | $4.226 | $21.13 |
125 - 245 | $4.122 | $20.61 |
250 + | $4.024 | $20.12 |
*price indicative
- RS Stock No.:
- 124-9319
- Mfr. Part No.:
- 41F400E
- Brand:
- Arcol Ohmite
Related links
- Arcol Ohmite 400Ω Wire Wound Resistor 1W ±1% 41F400E
- Arcol Ohmite 1Ω Wire Wound Resistor 1W ±1% 41F1R0E
- Arcol Ohmite 100mΩ Wire Wound Resistor 1W ±1% 41FR10E
- Arcol Ohmite 500mΩ Wire Wound Resistor 1W ±1% 41FR50E
- Arcol Ohmite 100Ω Wire Wound Resistor 1W ±1% 41F100E
- Vishay 100mΩ Wire Wound Resistor 1W ±1% RLP01R1000FS14
- Vishay 100Ω Wire Wound Resistor 1W ±1% RLP01100R0FS14
- Vishay 10mΩ Wire Wound Resistor 1W ±1% LVR01R0100FE12