Vishay 500Ω Wire Wound Resistor 3W ±1% RS02B500R0FE12
- RS Stock No.:
- 850-6884
- Mfr. Part No.:
- RS02B500R0FE12
- Brand:
- Vishay
354 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$2.96
(exc. GST)
$3.26
(inc. GST)
Units | Per unit |
---|---|
1 - 49 | $2.96 |
50 - 99 | $2.90 |
100 - 249 | $2.83 |
250 + | $2.76 |
Related links
- Vishay 100Ω Wire Wound Resistor 3W ±1% RS02B100R0FE12
- Vishay 10Ω Wire Wound Resistor 3W ±1% RLP0310R00FB15
- Vishay 20Ω Wire Wound Resistor 3W ±1% RS02B20R00FE12
- Vishay 1Ω Wire Wound Resistor 3W ±1% RLP031R000FB15
- Vishay 400Ω Wire Wound Resistor 3W ±1% RS02B400R0FE12
- Vishay 4.7Ω Wire Wound Resistor 3W ±1% RLP034R700FB15
- Vishay 47Ω Wire Wound Resistor 3W ±1% RLP0347R00FB15
- Arcol Ohmite 10Ω Wire Wound Resistor 3W ±1% 43F10RE