Vishay 1Ω Wire Wound Resistor 3W ±1% RLP031R000FB15
- RS Stock No.:
- 788-8080
- Mfr. Part No.:
- RLP031R000FB15
- Brand:
- Vishay
75 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$18.906
(exc. GST)
$20.797
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 245 | $18.906 | $94.53 |
250 - 495 | $18.446 | $92.23 |
500 - 1245 | $17.604 | $88.02 |
1250 + | $17.018 | $85.09 |
*price indicative
- RS Stock No.:
- 788-8080
- Mfr. Part No.:
- RLP031R000FB15
- Brand:
- Vishay
Related links
- Vishay 500Ω Wire Wound Resistor 3W ±1% RS02B500R0FE12
- Vishay 100Ω Wire Wound Resistor 3W ±1% RS02B100R0FE12
- Vishay 10Ω Wire Wound Resistor 3W ±1% RLP0310R00FB15
- Vishay 20Ω Wire Wound Resistor 3W ±1% RS02B20R00FE12
- Vishay 400Ω Wire Wound Resistor 3W ±1% RS02B400R0FE12
- Vishay 4.7Ω Wire Wound Resistor 3W ±1% RLP034R700FB15
- Vishay 47Ω Wire Wound Resistor 3W ±1% RLP0347R00FB15
- Arcol Ohmite 10Ω Wire Wound Resistor 3W ±1% 43F10RE