Arcol Ohmite 25Ω Wire Wound Resistor 3W ±1% 43F25RE
- RS Stock No.:
- 124-9323
- Mfr. Part No.:
- 43F25RE
- Brand:
- Arcol Ohmite
195 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 5)
$3.376
(exc. GST)
$3.714
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
5 - 20 | $3.376 | $16.88 |
25 - 45 | $3.292 | $16.46 |
50 - 120 | $3.21 | $16.05 |
125 - 245 | $3.128 | $15.64 |
250 + | $3.052 | $15.26 |
*price indicative
- RS Stock No.:
- 124-9323
- Mfr. Part No.:
- 43F25RE
- Brand:
- Arcol Ohmite
Related links
- Arcol Ohmite 25Ω Wire Wound Resistor 3W ±1% 43F25RE
- Arcol Ohmite 10Ω Wire Wound Resistor 3W ±1% 43F10RE
- Arcol Ohmite High Power Wire Wound Resistor 3W 5% 53J50RE
- Arcol Ohmite High Power Wire Wound Resistor 3W 5% 53J500E
- Vishay 1Ω Wire Wound Resistor 3W ±1% RLP031R000FB15
- Vishay 500Ω Wire Wound Resistor 3W ±1% RS02B500R0FE12
- Vishay 1Ω Wire Wound Resistor 3W ±1% RS02B1R000FE12
- Vishay 100Ω Wire Wound Resistor 3W ±1% RS02B100R0FE12