Vishay 1.8Ω Metal Film Resistor 1W ±5% PR01000101808JA100
- RS Stock No.:
- 169-5423
- Mfr. Part No.:
- PR01000101808JA100
- Brand:
- Vishay
Bulk discount available
Price (ex. GST) Each (On a Reel of 1000)
$0.094
(exc. GST)
$0.103
(inc. GST)
1240 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
1000 - 1000 | $0.094 | $94.00 |
2000 - 9000 | $0.092 | $92.00 |
10000 + | $0.083 | $83.00 |
**price indicative
- RS Stock No.:
- 169-5423
- Mfr. Part No.:
- PR01000101808JA100
- Brand:
- Vishay
Related links
- Vishay 1.8Ω Metal Film Resistor 1W ±5% PR01000101808JA100
- Vishay Metal Film Resistor 1W ± 5% PR01000108202JR500
- Vishay 27kΩ Metal Film Resistor 1W ±5% PR01000102702JA100
- Vishay 510kΩ Metal Film Resistor 1W ±5% PR01000105103JA100
- Vishay 51kΩ Metal Film Resistor 1W ±5% PR01000105102JA100
- Vishay 120kΩ Metal Film Resistor 1W ± 5% PR01000101203JR500
- Vishay 82kΩ Metal Film Resistor 1W ±5% PR01000108202JA100
- Vishay 1.5kΩ Metal Film Resistor 1W ±5% PR01000101501JA100