Vishay 1.8Ω Metal Film Resistor 1W ±5% PR01000101808JA100
- RS Stock No.:
- 683-5363
- Mfr. Part No.:
- PR01000101808JA100
- Brand:
- Vishay
Bulk discount available
Price (ex. GST) Each (In a Pack of 10)
$0.25
(exc. GST)
$0.27
(inc. GST)
90 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
10 - 240 | $0.25 | $2.50 |
250 - 490 | $0.243 | $2.43 |
500 + | $0.239 | $2.39 |
**price indicative
- RS Stock No.:
- 683-5363
- Mfr. Part No.:
- PR01000101808JA100
- Brand:
- Vishay
Related links
- Vishay 1.8Ω Metal Film Resistor 1W ±5% PR01000101808JA100
- Vishay 560kΩ Metal Film Resistor 1W ±5% PR01000105603JA100
- Vishay Metal Film Resistor 1W ± 5% PR01000109100JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000103902JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000105608JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000104703JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000102009JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000102700JR500