Vishay 27kΩ Metal Film Resistor 1W ±5% PR01000102702JA100
- RS Stock No.:
- 169-5443
- Mfr. Part No.:
- PR01000102702JA100
- Brand:
- Vishay
Bulk discount available
Price Each (On a Reel of 1000)**
$0.094
(exc. GST)
$0.103
(inc. GST)
3600 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Reel** |
---|---|---|
1000 - 1000 | $0.094 | $94.00 |
2000 - 3000 | $0.092 | $92.00 |
4000 + | $0.09 | $90.00 |
**price indicative
Related links
- Vishay 27kΩ Metal Film Resistor 1W ±5% PR01000102702JA100
- Vishay 330kΩ Metal Film Resistor 1W ±5% PR01000103303JA100
- Vishay 82kΩ Metal Film Resistor 1W ±5% PR01000108202JA100
- Vishay 1.5kΩ Metal Film Resistor 1W ±5% PR01000101501JA100
- Vishay 5.6Ω Metal Film Resistor 1W ±5% PR01000105608JA100
- Vishay 560kΩ Metal Film Resistor 1W ±5% PR01000105603JA100
- Vishay Metal Film Resistor 1W ± 5% PR01000109100JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000105608JR500