Vishay 1.5kΩ Metal Film Resistor 1W ±5% PR01000101501JA100
- RS Stock No.:
- 683-5394
- Mfr. Part No.:
- PR01000101501JA100
- Brand:
- Vishay
Bulk discount available
Price Each (In a Pack of 10)**
$0.275
(exc. GST)
$0.303
(inc. GST)
50 In AU stock for next working day delivery*
2500 In Global stock for delivery within 10 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
10 - 240 | $0.275 | $2.75 |
250 - 490 | $0.27 | $2.70 |
500 + | $0.264 | $2.64 |
**price indicative
Related links
- Vishay 1.5kΩ Metal Film Resistor 1W ±5% PR01000101501JA100
- Vishay 27kΩ Metal Film Resistor 1W ±5% PR01000102702JA100
- Vishay 330kΩ Metal Film Resistor 1W ±5% PR01000103303JA100
- Vishay 82kΩ Metal Film Resistor 1W ±5% PR01000108202JA100
- Vishay 5.6Ω Metal Film Resistor 1W ±5% PR01000105608JA100
- Vishay Metal Film Resistor 1W ± 5% PR01000109100JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000105608JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000102009JR500