Vishay 120kΩ Metal Film Resistor 1W ± 5% PR01000101203JR500
- RS Stock No.:
- 251-3661
- Mfr. Part No.:
- PR01000101203JR500
- Brand:
- Vishay
Bulk discount available
Price (ex. GST) Each (On a Reel of 5000)
$0.066
(exc. GST)
$0.073
(inc. GST)
4875 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Reel** |
---|---|---|
5000 - 5000 | $0.066 | $330.00 |
10000 + | $0.064 | $320.00 |
**price indicative
- RS Stock No.:
- 251-3661
- Mfr. Part No.:
- PR01000101203JR500
- Brand:
- Vishay
Related links
- Vishay Metal Film Resistor 1W ± 5% PR01000101203JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000104703JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000105609JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000105608JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000102009JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000103902JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000102700JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000109100JR500