Vishay 82kΩ Metal Film Resistor 1W ±5% PR01000108202JA100
- RS Stock No.:
- 683-5603
- Mfr. Part No.:
- PR01000108202JA100
- Brand:
- Vishay
Bulk discount available
Price (ex. GST) Each (In a Pack of 10)
$0.25
(exc. GST)
$0.27
(inc. GST)
810 In AU stock for next working day delivery*
280 In Global stock for delivery within 10 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
10 - 240 | $0.25 | $2.50 |
250 - 490 | $0.246 | $2.46 |
500 + | $0.241 | $2.41 |
**price indicative
- RS Stock No.:
- 683-5603
- Mfr. Part No.:
- PR01000108202JA100
- Brand:
- Vishay
Related links
- Vishay 82kΩ Metal Film Resistor 1W ±5% PR01000108202JA100
- Vishay 510kΩ Metal Film Resistor 1W ±5% PR01000105103JA100
- Vishay 51kΩ Metal Film Resistor 1W ±5% PR01000105102JA100
- Vishay 1.5kΩ Metal Film Resistor 1W ±5% PR01000101501JA100
- Vishay Metal Film Resistor 1W ± 5% PR01000105609JR500
- Vishay 750kΩ Metal Film Resistor 1W ±5% PR01000107503JA100
- Vishay 1.2kΩ Metal Film Resistor 1W ±5% PR01000101201JA100
- Vishay 47Ω Metal Film Resistor 1W ±5% PR01000104709JA100