Vishay 4.7Ω Wire Wound Resistor 1W ±1% RLP014R700FS14
- RS Stock No.:
- 167-9925
- Mfr. Part No.:
- RLP014R700FS14
- Brand:
- Vishay
35 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 100)
$10.308
(exc. GST)
$11.339
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
100 - 100 | $10.308 | $1,030.80 |
200 - 300 | $10.128 | $1,012.80 |
400 + | $9.942 | $994.20 |
*price indicative
- RS Stock No.:
- 167-9925
- Mfr. Part No.:
- RLP014R700FS14
- Brand:
- Vishay
Related links
- Vishay 4.7Ω Wire Wound Resistor 1W ±1% RLP014R700FS14
- Vishay 100mΩ Wire Wound Resistor 1W ±1% RLP01R1000FS14
- Vishay 100Ω Wire Wound Resistor 1W ±1% RLP01100R0FS14
- Vishay 10mΩ Wire Wound Resistor 1W ±1% LVR01R0100FE12
- Arcol Ohmite 1Ω Wire Wound Resistor 1W ±1% 41F1R0E
- Vishay 470Ω Wire Wound Resistor 1W ±1% RLP01470R0FS14
- Vishay 1Ω Wire Wound Resistor 1W ±1% RS01A1R000FE12
- Vishay 10Ω Wire Wound Resistor 1W ±1% RLP0110R00FS14