Vishay 470Ω Wire Wound Resistor 1W ±1% RLP01470R0FS14
- RS Stock No.:
- 788-8040
- Mfr. Part No.:
- RLP01470R0FS14
- Brand:
- Vishay
50 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$21.204
(exc. GST)
$23.324
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | $21.204 | $106.02 |
25 - 45 | $20.946 | $104.73 |
50 + | $20.504 | $102.52 |
*price indicative
- RS Stock No.:
- 788-8040
- Mfr. Part No.:
- RLP01470R0FS14
- Brand:
- Vishay
Related links
- Vishay 470Ω Wire Wound Resistor 1W ±1% RLP01470R0FS14
- Vishay 100mΩ Wire Wound Resistor 1W ±1% RLP01R1000FS14
- Vishay 100Ω Wire Wound Resistor 1W ±1% RLP01100R0FS14
- Vishay 10mΩ Wire Wound Resistor 1W ±1% LVR01R0100FE12
- Arcol Ohmite 1Ω Wire Wound Resistor 1W ±1% 41F1R0E
- Vishay 1Ω Wire Wound Resistor 1W ±1% RS01A1R000FE12
- Vishay 10Ω Wire Wound Resistor 1W ±1% RLP0110R00FS14
- Vishay 100mΩ Wire Wound Resistor 1W ±1% RS01AR1000FE12