Vishay 100Ω Wire Wound Resistor 1W ±1% RLP01100R0FS14
- RS Stock No.:
- 788-8046
- Mfr. Part No.:
- RLP01100R0FS14
- Brand:
- Vishay
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$14.88
(exc. GST)
$16.37
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | $14.88 | $74.40 |
25 - 45 | $14.794 | $73.97 |
50 + | $14.456 | $72.28 |
*price indicative
- RS Stock No.:
- 788-8046
- Mfr. Part No.:
- RLP01100R0FS14
- Brand:
- Vishay
Related links
- Vishay 100Ω Wire Wound Resistor 1W ±1% RLP01100R0FS14
- Vishay 100mΩ Wire Wound Resistor 1W ±1% RLP01R1000FS14
- Vishay 10mΩ Wire Wound Resistor 1W ±1% LVR01R0100FE12
- Arcol Ohmite 1Ω Wire Wound Resistor 1W ±1% 41F1R0E
- Vishay 470Ω Wire Wound Resistor 1W ±1% RLP01470R0FS14
- Vishay 1Ω Wire Wound Resistor 1W ±1% RS01A1R000FE12
- Vishay 10Ω Wire Wound Resistor 1W ±1% RLP0110R00FS14
- Vishay 100mΩ Wire Wound Resistor 1W ±1% RS01AR1000FE12