Vishay 4.7Ω Wire Wound Resistor 1W ±1% RLP014R700FS14
- RS Stock No.:
- 788-8030
- Mfr. Part No.:
- RLP014R700FS14
- Brand:
- Vishay
35 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$7.48
(exc. GST)
$8.23
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | $7.48 | $37.40 |
25 - 45 | $7.388 | $36.94 |
50 + | $7.23 | $36.15 |
*price indicative
- RS Stock No.:
- 788-8030
- Mfr. Part No.:
- RLP014R700FS14
- Brand:
- Vishay
Related links
- Vishay 4.7Ω Wire Wound Resistor 1W ±1% RLP014R700FS14
- Vishay 100mΩ Wire Wound Resistor 1W ±1% RLP01R1000FS14
- Vishay 100Ω Wire Wound Resistor 1W ±1% RLP01100R0FS14
- Vishay 10mΩ Wire Wound Resistor 1W ±1% LVR01R0100FE12
- Arcol Ohmite 1Ω Wire Wound Resistor 1W ±1% 41F1R0E
- Vishay 470Ω Wire Wound Resistor 1W ±1% RLP01470R0FS14
- Vishay 1Ω Wire Wound Resistor 1W ±1% RS01A1R000FE12
- Vishay 10Ω Wire Wound Resistor 1W ±1% RLP0110R00FS14