Dormer Threading Tap, M4 Thread, Metric Standard, Machine Tap

Subtotal (1 unit)*

$80.35

(exc. GST)

$88.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$80.35

*price indicative

RS Stock No.:
813-0180
Mfr. Part No.:
E238M4
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Threading Tap

Sub Type

Spiral Flute

Thread Size

M4

Thread Standard

Metric

Thread Direction

Right Hand

Overall Length

63mm

Number of Pieces

1

Material

HSS

Hand/Machine Tap

Machine Tap

Shank Diameter

4.5mm

Standards/Approvals

ISO 529, DIN 338

Pitch

700μm

RoHS Status: Exempt

E238 Spiral Flute Blue Shark Metric Taps


Dormer Shark Line Blue Spiral Flute Taps for Stainless Steel. Constructed from premium grade High Speed Cobalt (HSS-E) for increased hardness and improved edge strength.

40° spiral flute

Steam tempered with treated edge for outstanding performance in Stainless Steel

High wear resistance and low material adhesion for less swarf build up and increased productivity.

Engineering Taps - Spiral Flute (Dormer)


Precision HSS taps designed to produce repeatable tolerance threads in most engineering materials. Suitable for medium/high rate production.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy