EXACT Threading Tap, M4 Thread, Metric Standard
- RS Stock No.:
- 499-324
- Mfr. Part No.:
- 4405922
- Brand:
- EXACT
Subtotal (1 unit)*
$47.55
(exc. GST)
$52.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship
- Plus 79 unit(s) ready to ship from another location
- Plus 42 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.55 |
*price indicative
- RS Stock No.:
- 499-324
- Mfr. Part No.:
- 4405922
- Brand:
- EXACT
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EXACT | |
| Product Type | Threading Tap | |
| Thread Size | M4 | |
| Sub Type | Spiral Flute | |
| Thread Standard | Metric | |
| Thread Direction | Right Hand | |
| Overall Length | 39mm | |
| Number of Pieces | 1 | |
| Material | HSS | |
| Shank Diameter | 0.25in | |
| Standards/Approvals | DIN 3126 | |
| Pitch | 700μm | |
| Select all | ||
|---|---|---|
Brand EXACT | ||
Product Type Threading Tap | ||
Thread Size M4 | ||
Sub Type Spiral Flute | ||
Thread Standard Metric | ||
Thread Direction Right Hand | ||
Overall Length 39mm | ||
Number of Pieces 1 | ||
Material HSS | ||
Shank Diameter 0.25in | ||
Standards/Approvals DIN 3126 | ||
Pitch 700μm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
SGE-Bit HSS TIN Combi Tool
Combined HSS TIN single-cut tap with spiral flute and 1/4" hex drive
Deburring zone with edge breaker
For core drilling, thread cutting and deburring in a single process
Crosswise grinding, drills do not drill off-centre — even without centre-punching
Suitable for construction steel, CrNi steel, non-ferrous metals and plastics
Related links
- Dormer Threading Tap Metric Standard, Machine Tap
- Tivoly Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Standard
- Wera Threading Tap Metric Standard
- EVENTUS Threading Tap Metric Standard
- Facom Threading Tap Metric Standard
- RS PRO Threading Tap Metric Standard, Hand Tap
- EVENTUS Threading Tap Metric Standard, Hand Tap
