Dormer Threading Tap, M4 Thread, Metric Coarse Standard, Hand Tap

Subtotal (1 unit)*

$20.54

(exc. GST)

$22.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$20.54

*price indicative

RS Stock No.:
274-474
Mfr. Part No.:
E557M4
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Thread Size

M4

Product Type

Threading Tap

Sub Type

Spiral Flute

Thread Standard

Metric Coarse

Thread Direction

Right Hand

Overall Length

53mm

Material

HSS

Hand/Machine Tap

Hand Tap

Finish

Bright

Standards/Approvals

ISO Standard

Pitch

700μm

RoHS Status: Exempt

COO (Country of Origin):
IN
The Dormer Tapping is designed for manual tapping using electric tools, and it addresses a common challenge in tapping, especially for blind holes. When tapping, long, stringy chips are often produced, and if not properly evacuated, they can cause serious issues. The helical flute design helps to move the chips away from the hole during tapping, preventing this problem.

Helical Flute Design

Improved Chip Evacuation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy