Tivoly Tap Set, MF10 Thread, Metric Fine Standard
- RS Stock No.:
- 270-5617
- Mfr. Part No.:
- 950102101000125
- Brand:
- Tivoly
Subtotal (1 set)*
$76.73
(exc. GST)
$84.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $76.73 |
*price indicative
- RS Stock No.:
- 270-5617
- Mfr. Part No.:
- 950102101000125
- Brand:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Tap Set | |
| Thread Size | MF10 | |
| Sub Type | Tap | |
| Thread Standard | Metric Fine | |
| Number of Pieces | 3 | |
| Overall Length | 70mm | |
| Material | High Speed Steel | |
| Standards/Approvals | DIN 352 | |
| Pitch | 1.25mm | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Tap Set | ||
Thread Size MF10 | ||
Sub Type Tap | ||
Thread Standard Metric Fine | ||
Number of Pieces 3 | ||
Overall Length 70mm | ||
Material High Speed Steel | ||
Standards/Approvals DIN 352 | ||
Pitch 1.25mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Tivoly HSS set of 2 multi application hand taps are multi application high performance hand taps (steel, stainless steel, cast iron) because of their geometry and stepped profile.
High-speed steel
Comfort and precision
Superior long life
Gradual work
Related links
- Tivoly Tap Set Metric Fine Standard
- Tivoly Tap Set Metric Fine Standard
- Tivoly Tap Set Metric Fine Standard
- Tivoly Tap Set Metric Fine Standard, Hand Tap
- Tivoly Threading Tap Metric Fine Standard
- Tivoly Threading Tap Metric Fine Standard, Machine Tap
- Tivoly Threading Tap Metric Fine Standard, Hand Tap
- Sutton Tools Threading Tap Metric Fine Standard, Hand Tap
