Tivoly Tap Set, MF12 Thread, Metric Fine Standard

Subtotal (1 set)*

$124.85

(exc. GST)

$137.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +$124.85

*price indicative

RS Stock No.:
270-5619
Mfr. Part No.:
950102101200150
Brand:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Thread Size

MF12

Product Type

Tap Set

Sub Type

Tap

Thread Standard

Metric Fine

Overall Length

70mm

Material

High Speed Steel

Standards/Approvals

DIN 2181

Pitch

1.5mm

RoHS Status: Exempt

COO (Country of Origin):
ES
The Tivoly HSS set of 2 multi application hand taps are multi application high performance hand taps (steel, stainless steel, cast iron) because of their geometry and stepped profile.

High-speed steel

Comfort and precision

Superior long life

Gradual work

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy