Tivoly Tap Set, M3 x M12 Thread, Metric Standard, Machine Tap

Subtotal (1 set)*

$666.84

(exc. GST)

$733.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +$666.84

*price indicative

RS Stock No.:
270-5604
Mfr. Part No.:
80511670001
Brand:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Thread Size

M3 x M12

Sub Type

Tap

Product Type

Tap Set

Thread Standard

Metric

Thread Direction

Left Hand

Number of Pieces

1

Hand/Machine Tap

Machine Tap

Shank Length

150mm

Material

High Speed Steel

Shank Diameter

20mm

Standards/Approvals

NFE 66014

RoHS Status: Exempt

COO (Country of Origin):
ES
The Tivoly HSS 21 pieces of multi application taps. There are 7 sets of 3 DIN 352 M3 to M12 HSS multi application taps.

Taps 3x50 4x70 5x80 6x100 8x125 10x150 12x175

Plastic case

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy