Tivoly Tap Set, M3 Thread, Metric Standard, Hand Tap
- RS Stock No.:
- 270-5621
- Mfr. Part No.:
- 950103100300050
- Brand:
- Tivoly
Subtotal (1 set)*
$108.76
(exc. GST)
$119.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $108.76 |
*price indicative
- RS Stock No.:
- 270-5621
- Mfr. Part No.:
- 950103100300050
- Brand:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Tap Set | |
| Sub Type | Hand Tap | |
| Thread Size | M3 | |
| Thread Standard | Metric | |
| Number of Pieces | 2 | |
| Overall Length | 48mm | |
| Material | High Speed Steel | |
| Hand/Machine Tap | Hand Tap | |
| Standards/Approvals | DIN 2181 | |
| Pitch | 500μm | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Tap Set | ||
Sub Type Hand Tap | ||
Thread Size M3 | ||
Thread Standard Metric | ||
Number of Pieces 2 | ||
Overall Length 48mm | ||
Material High Speed Steel | ||
Hand/Machine Tap Hand Tap | ||
Standards/Approvals DIN 2181 | ||
Pitch 500μm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Tivoly HSSE set of 3 Standard hand tap especially use for manual tapping of high-strength steels, stainless steels and cast irons.
Especially for refractory alloys
Comfort and precision
Maximum long life
Related links
- Dormer Tap Set Metric Standard, Hand Tap
- RS PRO Tap Set Metric Standard, Hand Tap
- SAM Tap Set Metric Standard, Hand Tap
- Tivoly Tap Set Metric Standard, Machine Tap
- EVENTUS Tap Set Metric ISO DIN 13 Standard, Hand Tap
- Tivoly Tap Set Metric Standard, Hand Tap
- Tivoly Tap Set Metric Standard, Hand Tap
- Tivoly Tap Set Metric Standard, Hand Tap
