RS PRO Tap & Drill Set, M3 x M12 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 917-2609
- Brand:
- RS PRO
Subtotal (1 set)*
$376.85
(exc. GST)
$414.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 151 left, ready to ship from another location
- Plus 2 left, shipping from 01 December 2026
- Plus 3 left, shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $376.85 |
*price indicative
- RS Stock No.:
- 917-2609
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Threading Tap Set | |
| Thread Size | M3 x M12 | |
| Product Type | Tap & Drill Set | |
| Thread Standard | Metric | |
| Thread Direction | Right Hand | |
| Number of Pieces | 14 | |
| Hand/Machine Tap | Machine Tap | |
| Material | HSS | |
| Standards/Approvals | ISO 529, DIN 338 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Threading Tap Set | ||
Thread Size M3 x M12 | ||
Product Type Tap & Drill Set | ||
Thread Standard Metric | ||
Thread Direction Right Hand | ||
Number of Pieces 14 | ||
Hand/Machine Tap Machine Tap | ||
Material HSS | ||
Standards/Approvals ISO 529, DIN 338 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO HSS Tap & Drill Set
This spiral flute tap and drill set from the RS PRO range offers the pieces you need for tapping or drilling blind holes. Packaged in a carry case for safe transportation and storage, each piece is labelled for quick identification. As the taps and drills are made from durable high-speed steel (HSS), they're able to handle harder materials.
The taps can be used with a tap wrench or a power tool, depending on the application, to cut threads into materials and create a clean fitting for bolts. Spiral flutes are particularly suited to blind holes that don't go all the way through a material.
This tap and drill set can be used for DIY, as well as by professional tradespeople. As part of the RS PRO range, it's been rigorously tested to ensure durability and consistent quality.
Features and Benefits
• Threading tap and drill set
• 14 pieces
• 7 flute taps, in sizes M3, M4, M5, M6, M8, M10 and M12
• 7 drills, in sizes of 2.5 mm, 3.3 mm, 4.2 mm, 5.0 mm, 6.8 mm, 8.5 mm and 10.2 mm
• Made from HSS (high-speed steel)
• Tap tolerance class of 6H
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Tap & Drill Set Metric Standard, Hand Tap
- RS PRO Tap & Drill Set Metric Standard, Hand Tap
- Tivoly Tap Set Metric Standard, Machine Tap
- RS PRO Tap Set Metric Standard, Hand Tap
- RS PRO Tap & Drill Set Metric Coarse Standard, Hand Tap
- RS PRO Tap & Drill Set, M3 to M10 Thread
- RS PRO Tap & Drill Set Metric Coarse Standard, Hand Tap
- RS PRO Tap & Drill Set Metric Coarse Standard, Hand Tap
