Tivoly Tap Set, M3 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 270-5384
- Mfr. Part No.:
- 1050031030050
- Brand:
- Tivoly
Subtotal (1 set)*
$62.35
(exc. GST)
$68.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 8 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $62.35 |
*price indicative
- RS Stock No.:
- 270-5384
- Mfr. Part No.:
- 1050031030050
- Brand:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Tap Set | |
| Thread Size | M3 | |
| Sub Type | Tap | |
| Thread Standard | Metric | |
| Overall Length | 48mm | |
| Number of Pieces | 3 | |
| Hand/Machine Tap | Machine Tap | |
| Material | High Speed Steel | |
| Tap Chamfer | Profile Tag | |
| Standards/Approvals | ISO 529 | |
| Pitch | 500μm | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Tap Set | ||
Thread Size M3 | ||
Sub Type Tap | ||
Thread Standard Metric | ||
Overall Length 48mm | ||
Number of Pieces 3 | ||
Hand/Machine Tap Machine Tap | ||
Material High Speed Steel | ||
Tap Chamfer Profile Tag | ||
Standards/Approvals ISO 529 | ||
Pitch 500μm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Tivoly set of 3 multi application hand taps are multi application high performance hand taps (steel, stainless steel, cast iron) thanks to their geometry and stepped profile.
Comfort and precision
Superior long life
Gradual work
Related links
- Tivoly Tap Set Metric Standard, Machine Tap
- Tivoly Tap Set Metric Standard, Machine Tap
- Tivoly Tap Set Metric Standard, Hand Tap
- Tivoly Tap Set Metric Standard, Machine Tap
- Tivoly Threading Tap Metric Standard, Machine Tap
- RS PRO Tap Set Metric Standard, Hand Tap
- Dormer Tap Set Metric Standard, Hand Tap
- Hozan Tap Set Metric Standard
