Dormer Threading Tap, M16 Thread, Metric Coarse Standard
- RS Stock No.:
- 268-6560
- Mfr. Part No.:
- E500M16NO6
- Brand:
- Dormer
Subtotal (1 unit)*
$355.52
(exc. GST)
$391.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 16 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $355.52 |
*price indicative
- RS Stock No.:
- 268-6560
- Mfr. Part No.:
- E500M16NO6
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Thread Size | M16 | |
| Sub Type | Straight Flute Hand Tap | |
| Product Type | Threading Tap | |
| Thread Standard | Metric Coarse | |
| Overall Length | 102mm | |
| Material | HSS | |
| Finish | Bright | |
| Standards/Approvals | ISO Standard | |
| Pitch | 2mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Thread Size M16 | ||
Sub Type Straight Flute Hand Tap | ||
Product Type Threading Tap | ||
Thread Standard Metric Coarse | ||
Overall Length 102mm | ||
Material HSS | ||
Finish Bright | ||
Standards/Approvals ISO Standard | ||
Pitch 2mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer Set of straight flute hand taps NO6 with 2.00 mm pitch and 6H class of fit. It consisting of 1 tap with a 6 to 8xP taper lead, 1 tap with a 4 to 6xP second lead and 1 tap with a 2 to 3xP plug lead. The dimensions according to ISO 529 standard with 12.5 mm shank and 10.0 mm square drive, HSS with bright finish for 1.5xD through or blind hole threading in free machining and plain carbon steel.
Versatile tool
Suitable for hand and machine tapping
Straight flute hand taps for ISO Metric thread
Straight flute design for both through and blind holes
Related links
- Dormer Threading Tap Metric Coarse Standard
- Dormer Threading Tap Metric Coarse Standard, Machine Tap
- Dormer Threading Tap Metric Standard
- Dormer Threading Tap Metric Fine Standard, Hand Tap
- Dormer Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Fine Standard, Machine Tap
- Dormer Threading Tap Metric Coarse Standard, Hand Tap
- Dormer Threading Tap Metric Coarse Standard
