Dormer Threading Tap, M16 Thread, Metric Standard

Subtotal (1 unit)*

$247.46

(exc. GST)

$272.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$247.46

*price indicative

RS Stock No.:
272-9292
Mfr. Part No.:
E650M16
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Threading Tap

Thread Size

M16

Sub Type

Drill Tap Combination Tool

Thread Standard

Metric

Thread Direction

Right Hand

Overall Length

134mm

Material

High Speed Steel

Shank Diameter

12.5mm

Finish

Steam Tempered

Tap Chamfer

Bottom

Standards/Approvals

No

Pitch

2mm

RoHS Status: Exempt

COO (Country of Origin):
BR
The Dormer Combination drill tap is available with a 30 degree spiral flute. The combination of a core hole drill and tap to produce a thread in one pass. This significantly reduces the time needed to produce the thread on site with the use of a hand held power tool. There is no need for a tap wrench or tool change. Steam tempered surface acts to retain the lubricant and provide smoother cutting.

ISO Dormer standard

Spiral flute geometry

Semi bottoming tap chamfer

Right hand rotation and cutting

Thread form and metric coarse

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy