Dormer Threading Tap, M16 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 705-9497
- Mfr. Part No.:
- E003M16
- Brand:
- Dormer
This image is representative of the product range
Subtotal (1 unit)*
$182.73
(exc. GST)
$201.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $182.73 |
*price indicative
- RS Stock No.:
- 705-9497
- Mfr. Part No.:
- E003M16
- Brand:
- Dormer
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Thread Size | M16 | |
| Sub Type | Spiral Flute | |
| Product Type | Threading Tap | |
| Thread Standard | Metric | |
| Thread Direction | Right Hand | |
| Number of Pieces | 1 | |
| Overall Length | 102mm | |
| Hand/Machine Tap | Machine Tap | |
| Material | High Speed Steel | |
| Shank Diameter | 12.5mm | |
| Standards/Approvals | DIN 376, DIN 371, ISO 529 | |
| Pitch | 2mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Thread Size M16 | ||
Sub Type Spiral Flute | ||
Product Type Threading Tap | ||
Thread Standard Metric | ||
Thread Direction Right Hand | ||
Number of Pieces 1 | ||
Overall Length 102mm | ||
Hand/Machine Tap Machine Tap | ||
Material High Speed Steel | ||
Shank Diameter 12.5mm | ||
Standards/Approvals DIN 376, DIN 371, ISO 529 | ||
Pitch 2mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
Back tapered machine tap bits
Metric tap bit constructed from HSS-XS1 vanadium steel.
Ideal for high resistance steel and stainless steel.
MTTX-HSS Taps
MTT-X taps are manufactured from premium quality vanadium powder steel, branded HSS-XS1, for an unbeatable combination of toughness, edge strength and wear resistance. This winning combination enables them to withstand the stresses of threading in tough materials.
Related links
- Dormer Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Coarse Standard, Machine Tap
- Dormer Threading Tap Metric Fine Standard, Machine Tap
- Tivoly Threading Tap Metric Standard, Machine Tap
- Rotabroach Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Standard
- Dormer Threading Tap Metric Coarse Standard
- Dormer Threading Tap Metric Fine Standard, Hand Tap
