RS PRO Threading Tap, M6 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 900-278
- Brand:
- RS PRO
N
Subtotal (1 unit)*
$23.21
(exc. GST)
$25.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.21 |
*price indicative
- RS Stock No.:
- 900-278
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Size | M6 | |
| Sub Type | Spiral Point Tap | |
| Product Type | Threading Tap | |
| Thread Standard | Metric | |
| Number of Pieces | 1 | |
| Overall Length | 66mm | |
| Hand/Machine Tap | Machine Tap | |
| Shank Length | 47mm | |
| Material | HSS | |
| Shank Diameter | 6.3mm | |
| Standards/Approvals | ISO 529 | |
| Pitch | 1mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size M6 | ||
Sub Type Spiral Point Tap | ||
Product Type Threading Tap | ||
Thread Standard Metric | ||
Number of Pieces 1 | ||
Overall Length 66mm | ||
Hand/Machine Tap Machine Tap | ||
Shank Length 47mm | ||
Material HSS | ||
Shank Diameter 6.3mm | ||
Standards/Approvals ISO 529 | ||
Pitch 1mm | ||
- COO (Country of Origin):
- KR
The RS PRO metric blue spiral point tap is a high-performance threading solution designed for efficient and accurate thread production, offering exceptional strength and durability across a wide range of materials.
Spiral point design advances chips forward for effective chip evacuation
Constructed from premium high-speed steel for robust toughness and wear resistance
VAP surface treatment enhances lubrication and reduces friction
Conforms to ISO 529 standards for assured quality and performance
