RS PRO Threading Tap, M6 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 900-367
- Brand:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
$58.13
(exc. GST)
$63.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.13 |
*price indicative
- RS Stock No.:
- 900-367
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Size | M6 | |
| Sub Type | Spiral Flute Tap | |
| Product Type | Threading Tap | |
| Thread Standard | Metric | |
| Overall Length | 80mm | |
| Number of Pieces | 1 | |
| Hand/Machine Tap | Machine Tap | |
| Shank Length | 70mm | |
| Material | HSS | |
| Shank Diameter | 6mm | |
| Standards/Approvals | DIN 371 | |
| Pitch | 1mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size M6 | ||
Sub Type Spiral Flute Tap | ||
Product Type Threading Tap | ||
Thread Standard Metric | ||
Overall Length 80mm | ||
Number of Pieces 1 | ||
Hand/Machine Tap Machine Tap | ||
Shank Length 70mm | ||
Material HSS | ||
Shank Diameter 6mm | ||
Standards/Approvals DIN 371 | ||
Pitch 1mm | ||
- COO (Country of Origin):
- KR
The RS PRO Threading Tap is a high-performance tool primarily designed for creating precise threads in various metals, ensuring superior functionality and durability in versatile threading applications.
Constructed from HSS-E for enhanced hardness and durability
TiN coating reduces friction and improves chip evacuation
Spiral flute design ensures efficient chip removal
Compliant with DIN 371 standard for reliable threading
Suitable for a range of materials, including steel and stainless steel
