RS PRO Threading Tap, M6 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 900-393
- Brand:
- RS PRO
N
Subtotal (1 unit)*
$63.65
(exc. GST)
$70.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $63.65 |
*price indicative
- RS Stock No.:
- 900-393
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Threading Tap | |
| Thread Size | M6 | |
| Sub Type | Spiral Point Tap | |
| Thread Standard | Metric | |
| Overall Length | 80mm | |
| Number of Pieces | 1 | |
| Material | HSS | |
| Shank Length | 70mm | |
| Hand/Machine Tap | Machine Tap | |
| Shank Diameter | 6mm | |
| Standards/Approvals | DIN 371 | |
| Pitch | 1mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Threading Tap | ||
Thread Size M6 | ||
Sub Type Spiral Point Tap | ||
Thread Standard Metric | ||
Overall Length 80mm | ||
Number of Pieces 1 | ||
Material HSS | ||
Shank Length 70mm | ||
Hand/Machine Tap Machine Tap | ||
Shank Diameter 6mm | ||
Standards/Approvals DIN 371 | ||
Pitch 1mm | ||
- COO (Country of Origin):
- KR
The RS PRO threading tap designed for precision through-hole threading, ensuring clean and accurate thread formation. Its robust construction and Advanced design contribute to high performance in production environments.
Manufactured from high-speed steel with cobalt for improved hardness and heat resistance
TiN coating reduces friction, enhances cutting performance and extends tool life
Spiral point design optimised for through-hole tapping, pushing chips forward
Compliant with DIN 371 for reliable dimensional accuracy and performance
