RS PRO 1/4 → 1/2in UNC Carbon Steel 5 piece Die Nut
- RS Stock No.:
- 300-7537
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 set)*
$263.11
(exc. GST)
$289.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship
- Plus 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set | Saving |
|---|---|---|
| 1 - 4 | $263.11 | - |
| 5 + | $216.54 | 17% |
*price indicative
- RS Stock No.:
- 300-7537
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Thread Size | 1/4 → 1/2in UNC | |
| Product Type | Die Nut | |
| Number of Pieces | 5 | |
| Material | Carbon Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size 1/4 → 1/2in UNC | ||
Product Type Die Nut | ||
Number of Pieces 5 | ||
Material Carbon Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
RS PRO Die Nut Set – 5 Piece
Get your threads up to spec with the RS PRO die nut set, a comprehensive tool kit designed for cutting threads. This carbon steel set includes a range of high-quality die nuts crafted to meet the demands of precision threading applications. Each die nut is engineered with precision and durability in mind, ensuring smooth and accurate threading of UNF, UNC, and metric threads. Whether you're working on automotive, aerospace, or machinery projects, RS PRO die nut sets provide the essential tools needed for efficient and reliable thread cutting.
Features and Benefits
Variants available Separately
Applications
Standards
Die nut set for repairing bruised threads or for occasional workshop and maintenance use.
Contents
1/4in; 5/16in; 3/8in; 7/16in; 1/2 in.
Related links
- RS PRO 1/4 To 1/2 in UNF Carbon Steel 5 piece Die Nut Set
- RS PRO M5 To M12 Carbon Steel 5 piece Die Nut Set
- RS PRO M3ToM12 HSS 7 piece Die Nut Set
- DeWALT Fibreboard Plastic 91 mm High Carbon Steel 5
- DeWALT, 2.5 Teeth Per Inch Multi Material 87 mm High Carbon Steel 5
- Makita, 9 Teeth Per Inch Plywood High Carbon Steel 5
- Ruland Collar Clamp Screw W 9mm, 1215 Carbon Steel
- Ruland Shaft Collar Clamp Screw W 9mm, Carbon Steel