RS PRO Threading Tap, M3 Thread, Metric Standard, Machine Tap

N

Subtotal (1 unit)*

$42.51

(exc. GST)

$46.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$42.51

*price indicative

RS Stock No.:
900-260
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

Spiral Point

Thread Size

M3

Product Type

Threading Tap

Thread Standard

Metric

Number of Pieces

1

Overall Length

56mm

Shank Length

45mm

Hand/Machine Tap

Machine Tap

Material

HSS

Shank Diameter

3.5mm

Standards/Approvals

DIN 371

Pitch

0.5mm

COO (Country of Origin):
KR
The RS PRO threading tap facilitates efficient thread cutting in various materials. Designed for precision, it is suitable for both general purpose and high-production environments, ensuring reliability and high-quality results in your projects.

Manufactured from high-performance HSS-E for enhanced durability

VAP coating provides excellent wear resistance and heat tolerance

Patented cutting geometry ensures smooth cutting action and accuracy

Spiral point design effectively pushes chips ahead, reducing clogging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy