RS PRO Threading Tap, M5 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 900-246
- Brand:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
$44.12
(exc. GST)
$48.53
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $44.12 |
*price indicative
- RS Stock No.:
- 900-246
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Spiral Flute Tap | |
| Thread Size | M5 | |
| Product Type | Threading Tap | |
| Thread Standard | Metric | |
| Thread Direction | Right Hand | |
| Number of Pieces | 1 | |
| Overall Length | 70mm | |
| Material | High Speed Steel-E | |
| Shank Length | 62mm | |
| Hand/Machine Tap | Machine Tap | |
| Shank Diameter | 6mm | |
| Finish | Bright | |
| Standards/Approvals | DIN 371 | |
| Pitch | 800μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Spiral Flute Tap | ||
Thread Size M5 | ||
Product Type Threading Tap | ||
Thread Standard Metric | ||
Thread Direction Right Hand | ||
Number of Pieces 1 | ||
Overall Length 70mm | ||
Material High Speed Steel-E | ||
Shank Length 62mm | ||
Hand/Machine Tap Machine Tap | ||
Shank Diameter 6mm | ||
Finish Bright | ||
Standards/Approvals DIN 371 | ||
Pitch 800μm | ||
- COO (Country of Origin):
- KR
RS PRO M5 Threading Tap, High Speed Steel-E
The RS PRO M5 Threading Tap is a high-performance tool designed for precision threading in various industrial applications. Made from High Speed Steel-E, this machine tap is Ideal for creating metric threads with a right-hand direction. Its spiral flute design ensures efficient chip removal, making it suitable for both blind and through holes.
Features and Benefits
Material: High Speed Steel-E for durability and wear resistance
Thread Size: M5 for standard metric applications
Helix Angle: 45° for optimal chip evacuation
Drive Square Size: 4.9 mm for secure tool holding
Number of Flutes: 3 for balanced cutting action
Finish: Bright for smooth operation
Thread Direction: Right Hand for conventional threading
Thread Size: M5 for standard metric applications
Helix Angle: 45° for optimal chip evacuation
Drive Square Size: 4.9 mm for secure tool holding
Number of Flutes: 3 for balanced cutting action
Finish: Bright for smooth operation
Thread Direction: Right Hand for conventional threading
Applications
Automotive manufacturing
Aerospace engineering
General machining
Metalworking
Aerospace engineering
General machining
Metalworking
Additional Information
Conforms to DIN 371 standards
Thread Length: 8 mm
Neck Length: 25 mm
Tapping Drill Size: 4.2 mm
Overall Length: 70 mm
Shank Diameter: 6 mm
Shank Length: 62 mm
Pitch: 0.8 mm
Thread Length: 8 mm
Neck Length: 25 mm
Tapping Drill Size: 4.2 mm
Overall Length: 70 mm
Shank Diameter: 6 mm
Shank Length: 62 mm
Pitch: 0.8 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
