RS PRO Threading Tap, M3 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 900-363
- Brand:
- RS PRO
N
Subtotal (1 unit)*
$56.30
(exc. GST)
$61.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $56.30 |
*price indicative
- RS Stock No.:
- 900-363
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Spiral Flute Tap | |
| Product Type | Threading Tap | |
| Thread Size | M3 | |
| Thread Standard | Metric | |
| Number of Pieces | 1 | |
| Overall Length | 56mm | |
| Shank Length | 50mm | |
| Hand/Machine Tap | Machine Tap | |
| Material | HSS | |
| Shank Diameter | 3.5mm | |
| Standards/Approvals | DIN 371 | |
| Pitch | 0.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Spiral Flute Tap | ||
Product Type Threading Tap | ||
Thread Size M3 | ||
Thread Standard Metric | ||
Number of Pieces 1 | ||
Overall Length 56mm | ||
Shank Length 50mm | ||
Hand/Machine Tap Machine Tap | ||
Material HSS | ||
Shank Diameter 3.5mm | ||
Standards/Approvals DIN 371 | ||
Pitch 0.5mm | ||
- COO (Country of Origin):
- KR
The RS PRO Threading Tap is expertly crafted for precision threading applications, designed to deliver superior performance and durability for various materials including steel and non-ferrous metals.
Manufactured from HSS-E for enhanced hardness and wear resistance
TiN coated to minimise friction and promote efficient chip evacuation
Spiral flute design ensures reliable threading while conforming to DIN 371 standards
Offers a thread size range from M3 with a pitch of 0.5mm, ensuring versatility
