RS PRO Threading Tap, M3 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 900-287
- Brand:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
$67.56
(exc. GST)
$74.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $67.56 |
*price indicative
- RS Stock No.:
- 900-287
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Spiral Point | |
| Thread Size | M3 | |
| Product Type | Threading Tap | |
| Thread Standard | Metric | |
| Number of Pieces | 1 | |
| Overall Length | 56mm | |
| Material | HSS | |
| Shank Length | 51mm | |
| Hand/Machine Tap | Machine Tap | |
| Shank Diameter | 3.5mm | |
| Standards/Approvals | DIN 371 | |
| Pitch | 500μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Spiral Point | ||
Thread Size M3 | ||
Product Type Threading Tap | ||
Thread Standard Metric | ||
Number of Pieces 1 | ||
Overall Length 56mm | ||
Material HSS | ||
Shank Length 51mm | ||
Hand/Machine Tap Machine Tap | ||
Shank Diameter 3.5mm | ||
Standards/Approvals DIN 371 | ||
Pitch 500μm | ||
- COO (Country of Origin):
- KR
The RS PRO Metric High Speed Tap is a premium threading tool designed for precision in professional machining tasks, ensuring robust and efficient performance across a variety of applications.
TiN coating enhances durability and extends tool life
Optimised lobe-to-size ratio improves chip formation and reduces wear
Supports higher spindle speeds while maintaining accurate threading
Designed for superior smooth forming action and efficient cutting speeds
