Dormer Threading Tap, M3 Thread, Metric Coarse Standard, Machine Tap
- RS Stock No.:
- 637-471
- Mfr. Part No.:
- E559M3NO1
- Brand:
- Dormer
Subtotal (1 unit)*
$8.20
(exc. GST)
$9.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 152 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.20 |
*price indicative
- RS Stock No.:
- 637-471
- Mfr. Part No.:
- E559M3NO1
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Threading Tap | |
| Thread Size | M3 | |
| Thread Standard | Metric Coarse | |
| Thread Direction | Right Hand | |
| Shank Length | 5mm | |
| Hand/Machine Tap | Machine Tap | |
| Material | Carbon Steel | |
| Finish | Tin, Bright, Steam Tempered | |
| Standards/Approvals | DIN, ISO | |
| Pitch | 500μm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Threading Tap | ||
Thread Size M3 | ||
Thread Standard Metric Coarse | ||
Thread Direction Right Hand | ||
Shank Length 5mm | ||
Hand/Machine Tap Machine Tap | ||
Material Carbon Steel | ||
Finish Tin, Bright, Steam Tempered | ||
Standards/Approvals DIN, ISO | ||
Pitch 500μm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Dormer Straight Flute Taper Lead Hand Tap is a metric, ISO-standard tool designed for hand or machine use in medium-strength, medium carbon, and alloy steels. Its tapered lead chamfer provides a smooth, gradual cutting action, producing thin chips for cleaner threading and minimal clogging. Ideal for short through-hole applications, it's a versatile and reliable choice for precision tapping tasks.
Bright uncoated
Thread form metric coarse
DIN Thread Pitch Diameter Tolerance Zone
Right Hand Rotation or Cutting
Straight Flute Geometry
Related links
- Dormer Threading Tap Metric Coarse Standard, Machine Tap
- Dormer Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Fine Standard, Machine Tap
- Dormer Threading Tap Metric Coarse Standard, Hand Tap
- Dormer Threading Tap Metric Coarse Standard
- Dormer Threading Tap Metric Coarse Standard, Machine Tap
- Dormer Threading Tap Metric Coarse Standard, Machine Tap
- Dormer Threading Tap Metric Coarse Standard, Machine Tap
